
FA26X7R2E473KNU06 | |
|---|---|
DigiKey Part Number | 445-180691-1-ND - Cut Tape (CT) 445-180691-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2E473KNU06 |
Description | CAP CER 0.047UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2E473KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18600 | RM11.86 |
| 50 | RM0.88720 | RM44.36 |
| 100 | RM0.79550 | RM79.55 |
| 500 | RM0.64120 | RM320.60 |
| 1,000 | RM0.59352 | RM593.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56537 | RM1,130.74 |
| 4,000 | RM0.53244 | RM2,129.76 |
| 6,000 | RM0.51596 | RM3,095.76 |
| 10,000 | RM0.49769 | RM4,976.90 |
| 14,000 | RM0.48700 | RM6,818.00 |
| 20,000 | RM0.47673 | RM9,534.60 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

