
FA26X7R2J222KNU06 | |
|---|---|
DigiKey Part Number | 445-180695-1-ND - Cut Tape (CT) 445-180695-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J222KNU06 |
Description | CAP CER 2200PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J222KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24500 | RM12.45 |
| 50 | RM0.93140 | RM46.57 |
| 100 | RM0.83530 | RM83.53 |
| 500 | RM0.67326 | RM336.63 |
| 1,000 | RM0.62319 | RM623.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56537 | RM1,130.74 |
| 4,000 | RM0.53244 | RM2,129.76 |
| 6,000 | RM0.51596 | RM3,095.76 |
| 10,000 | RM0.49769 | RM4,976.90 |
| 14,000 | RM0.48700 | RM6,818.00 |
| 20,000 | RM0.47673 | RM9,534.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

