FA26X8R1E684KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: RM1.82721
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM0.89202
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.66784
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X8R1E684KNU06

DigiKey Part Number
FA26X8R1E684KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X8R1E684KNU06
Description
CAP CER 0.68UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X8R1E684KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.56841RM1,136.82
Manufacturers Standard Package
Unit Price without VAT:RM0.56841
Unit Price with VAT:RM0.62525