
FA28C0G1H182JNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G1H182JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H182JNU00 |
Description | CAP CER 1800PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H182JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76800 | RM7.68 |
| 50 | RM0.56180 | RM28.09 |
| 100 | RM0.49880 | RM49.88 |
| 500 | RM0.39204 | RM196.02 |
| 1,000 | RM0.35917 | RM359.17 |
| 2,500 | RM0.32447 | RM811.17 |
| 5,000 | RM0.30358 | RM1,517.90 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

