
FA28C0G1H182JNU06 | |
|---|---|
DigiKey Part Number | 445-180714-1-ND - Cut Tape (CT) 445-180714-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H182JNU06 |
Description | CAP CER 1800PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H182JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.79200 | RM7.92 |
| 50 | RM0.57840 | RM28.92 |
| 100 | RM0.51340 | RM51.34 |
| 500 | RM0.40362 | RM201.81 |
| 1,000 | RM0.36973 | RM369.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33212 | RM664.24 |
| 4,000 | RM0.30987 | RM1,239.48 |
| 6,000 | RM0.29873 | RM1,792.38 |
| 10,000 | RM0.28639 | RM2,863.90 |
| 14,000 | RM0.27917 | RM3,908.38 |
| 20,000 | RM0.27224 | RM5,444.80 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

