
FA28NP02E222JNU06 | |
|---|---|
DigiKey Part Number | 445-174981-1-ND - Cut Tape (CT) 445-174981-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02E222JNU06 |
Description | CAP CER 2200PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02E222JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19000 | RM11.90 |
| 50 | RM0.88960 | RM44.48 |
| 100 | RM0.79670 | RM79.67 |
| 500 | RM0.64064 | RM320.32 |
| 1,000 | RM0.59238 | RM592.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53693 | RM1,073.86 |
| 4,000 | RM0.50523 | RM2,020.92 |
| 6,000 | RM0.48935 | RM2,936.10 |
| 10,000 | RM0.47175 | RM4,717.50 |
| 14,000 | RM0.46147 | RM6,460.58 |
| 20,000 | RM0.45157 | RM9,031.40 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

