Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FA28X7R1E684KRU00 | |
|---|---|
DigiKey Part Number | FA28X7R1E684KRU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1E684KRU00 |
Description | CAP CER 0.68UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1E684KRU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.40118 | RM200.59 |
| Unit Price without VAT: | RM0.40118 |
|---|---|
| Unit Price with VAT: | RM0.44130 |




