
FA28X7R2A222KNU06 | |
|---|---|
DigiKey Part Number | 445-180806-1-ND - Cut Tape (CT) 445-180806-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A222KNU06 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A222KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74500 | RM7.45 |
| 50 | RM0.54220 | RM27.11 |
| 100 | RM0.48030 | RM48.03 |
| 500 | RM0.37620 | RM188.10 |
| 1,000 | RM0.34412 | RM344.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30868 | RM617.36 |
| 4,000 | RM0.28761 | RM1,150.44 |
| 6,000 | RM0.27706 | RM1,662.36 |
| 10,000 | RM0.26538 | RM2,653.80 |
| 14,000 | RM0.25855 | RM3,619.70 |
| 20,000 | RM0.25198 | RM5,039.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

