0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G1H153JNT06

DigiKey Part Number
445-173121-1-ND - Cut Tape (CT)
445-173121-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G1H153JNT06
Description
CAP CER 0.015UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G1H153JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,029
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.33600RM13.36
50RM1.00400RM50.20
100RM0.90150RM90.15
500RM0.72938RM364.69
1,000RM0.67614RM676.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.61435RM1,228.70
4,000RM0.57936RM2,317.44
6,000RM0.56184RM3,371.04
10,000RM0.54243RM5,424.30
14,000RM0.53108RM7,435.12
20,000RM0.52016RM10,403.20
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700