
FG14C0G1H153JNT06 | |
|---|---|
DigiKey Part Number | 445-173121-1-ND - Cut Tape (CT) 445-173121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14C0G1H153JNT06 |
Description | CAP CER 0.015UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14C0G1H153JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.33600 | RM13.36 |
| 50 | RM1.00400 | RM50.20 |
| 100 | RM0.90150 | RM90.15 |
| 500 | RM0.72938 | RM364.69 |
| 1,000 | RM0.67614 | RM676.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61435 | RM1,228.70 |
| 4,000 | RM0.57936 | RM2,317.44 |
| 6,000 | RM0.56184 | RM3,371.04 |
| 10,000 | RM0.54243 | RM5,424.30 |
| 14,000 | RM0.53108 | RM7,435.12 |
| 20,000 | RM0.52016 | RM10,403.20 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

