4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G2A472JNT06

DigiKey Part Number
445-181726-1-ND - Cut Tape (CT)
445-181726-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G2A472JNT06
Description
CAP CER 4700PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G2A472JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,864
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.85500RM8.55
50RM0.62800RM31.40
100RM0.55830RM55.83
500RM0.44072RM220.36
1,000RM0.40444RM404.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.36396RM727.92
4,000RM0.34014RM1,360.56
6,000RM0.32822RM1,969.32
10,000RM0.31501RM3,150.10
14,000RM0.30729RM4,302.06
20,000RM0.29986RM5,997.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200