5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G2A562JNT06

DigiKey Part Number
445-173125-1-ND - Cut Tape (CT)
445-173125-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G2A562JNT06
Description
CAP CER 5600PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G2A562JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.91000RM9.10
50RM0.67140RM33.57
100RM0.59770RM59.77
500RM0.47350RM236.75
1,000RM0.43525RM435.25
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.39221RM784.42
4,000RM0.36704RM1,468.16
6,000RM0.35444RM2,126.64
10,000RM0.34048RM3,404.80
14,000RM0.33232RM4,652.48
20,000RM0.32447RM6,489.40
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400