
FG14X7R2A104KNT06 | |
|---|---|
DigiKey Part Number | 445-173141-1-ND - Cut Tape (CT) 445-173141-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R2A104KNT06 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R2A104KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86700 | RM8.67 |
| 50 | RM0.63900 | RM31.95 |
| 100 | RM0.56930 | RM56.93 |
| 500 | RM0.45098 | RM225.49 |
| 1,000 | RM0.41453 | RM414.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39221 | RM784.42 |
| 4,000 | RM0.36704 | RM1,468.16 |
| 6,000 | RM0.35444 | RM2,126.64 |
| 10,000 | RM0.33910 | RM3,391.00 |
| 14,000 | RM0.33232 | RM4,652.48 |
| 20,000 | RM0.32447 | RM6,489.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

