
FG16X7R2A334KNT06 | |
|---|---|
DigiKey Part Number | 445-181227-1-ND - Cut Tape (CT) 445-181227-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R2A334KNT06 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R2A334KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36700 | RM13.67 |
| 50 | RM1.03140 | RM51.57 |
| 100 | RM0.92790 | RM92.79 |
| 500 | RM0.75640 | RM378.20 |
| 1,000 | RM0.69974 | RM699.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.66852 | RM1,337.04 |
| 4,000 | RM0.63134 | RM2,525.36 |
| 6,000 | RM0.61271 | RM3,676.26 |
| 10,000 | RM0.59206 | RM5,920.60 |
| 14,000 | RM0.57999 | RM8,119.86 |
| 20,000 | RM0.56838 | RM11,367.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

