0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R2A334KNT06

DigiKey Part Number
445-181227-1-ND - Cut Tape (CT)
445-181227-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7R2A334KNT06
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R2A334KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,793
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.36700RM13.67
50RM1.03140RM51.57
100RM0.92790RM92.79
500RM0.75640RM378.20
1,000RM0.69974RM699.74
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.66852RM1,337.04
4,000RM0.63134RM2,525.36
6,000RM0.61271RM3,676.26
10,000RM0.59206RM5,920.60
14,000RM0.57999RM8,119.86
20,000RM0.56838RM11,367.60
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100