
FG18C0G1H151JNT06 | |
|---|---|
DigiKey Part Number | 445-173176-1-ND - Cut Tape (CT) 445-173176-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H151JNT06 |
Description | CAP CER 150PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H151JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A151JNT06 | TDK | 3,407 | 445-173225-1-ND | RM1.10000 | Upgrade |
| FA18C0G1H151JNU06 | TDK | 0 | 445-180455-1-ND | RM1.10000 | Parametric Equivalent |
| FG18C0G1H151JNT00 | TDK | 359 | 445-181232-ND | RM0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52400 | RM5.24 |
| 50 | RM0.37440 | RM18.72 |
| 100 | RM0.32900 | RM32.90 |
| 500 | RM0.25280 | RM126.40 |
| 1,000 | RM0.22931 | RM229.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.20398 | RM407.96 |
| 4,000 | RM0.18855 | RM754.20 |
| 6,000 | RM0.18083 | RM1,084.98 |
| 10,000 | RM0.17228 | RM1,722.80 |
| 14,000 | RM0.16728 | RM2,341.92 |
| 20,000 | RM0.16247 | RM3,249.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

