2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H222JNT06

DigiKey Part Number
445-173184-1-ND - Cut Tape (CT)
445-173184-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H222JNT06
Description
CAP CER 2200PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H222JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G2A222JNT06TDK1,538445-173232-1-NDRM1.30000Upgrade
FA18C0G1H222JNU06TDK1,443445-180461-1-NDRM1.34000Parametric Equivalent
FG18C0G1H222JNT00TDK343445-FG18C0G1H222JNT00-NDRM1.06000Parametric Equivalent
In-Stock: 291
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.65000RM6.50
50RM0.47200RM23.60
100RM0.41720RM41.72
500RM0.32442RM162.21
1,000RM0.29585RM295.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.26455RM529.10
4,000RM0.24579RM983.16
6,000RM0.23639RM1,418.34
10,000RM0.22598RM2,259.80
14,000RM0.21989RM3,078.46
20,000RM0.21404RM4,280.80
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000