
FG18C0G1H222JNT06 | |
|---|---|
DigiKey Part Number | 445-173184-1-ND - Cut Tape (CT) 445-173184-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H222JNT06 |
Description | CAP CER 2200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H222JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A222JNT06 | TDK | 1,538 | 445-173232-1-ND | RM1.30000 | Upgrade |
| FA18C0G1H222JNU06 | TDK | 1,443 | 445-180461-1-ND | RM1.34000 | Parametric Equivalent |
| FG18C0G1H222JNT00 | TDK | 343 | 445-FG18C0G1H222JNT00-ND | RM1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47200 | RM23.60 |
| 100 | RM0.41720 | RM41.72 |
| 500 | RM0.32442 | RM162.21 |
| 1,000 | RM0.29585 | RM295.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.26455 | RM529.10 |
| 4,000 | RM0.24579 | RM983.16 |
| 6,000 | RM0.23639 | RM1,418.34 |
| 10,000 | RM0.22598 | RM2,259.80 |
| 14,000 | RM0.21989 | RM3,078.46 |
| 20,000 | RM0.21404 | RM4,280.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

