
FG18C0G2A222JNT06 | |
|---|---|
DigiKey Part Number | 445-173232-1-ND - Cut Tape (CT) 445-173232-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A222JNT06 |
Description | CAP CER 2200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A222JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A222JNU06 | TDK | 4,736 | 445-180493-1-ND | RM1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.76000 | RM7.60 |
| 50 | RM0.55560 | RM27.78 |
| 100 | RM0.49250 | RM49.25 |
| 500 | RM0.38644 | RM193.22 |
| 1,000 | RM0.35365 | RM353.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31741 | RM634.82 |
| 4,000 | RM0.29590 | RM1,183.60 |
| 6,000 | RM0.28513 | RM1,710.78 |
| 10,000 | RM0.27320 | RM2,732.00 |
| 14,000 | RM0.26622 | RM3,727.08 |
| 20,000 | RM0.25951 | RM5,190.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

