0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2E473JNT06

DigiKey Part Number
445-173285-1-ND - Cut Tape (CT)
445-173285-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20C0G2E473JNT06
Description
CAP CER 0.047UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2E473JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,332
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM4.31000RM43.10
50RM3.44200RM172.10
100RM3.17370RM317.37
500RM2.72096RM1,360.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM2.43894RM3,658.41
3,000RM2.33893RM7,016.79
4,500RM2.28882RM10,299.69
7,500RM2.23328RM16,749.60
10,500RM2.20079RM23,108.30
15,000RM2.16956RM32,543.40
Manufacturers Standard Package
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000