
FG20C0G2W333JNT06 | |
|---|---|
DigiKey Part Number | 445-173290-1-ND - Cut Tape (CT) 445-173290-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2W333JNT06 |
Description | CAP CER 0.033UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2W333JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.31000 | RM43.10 |
| 50 | RM3.44200 | RM172.10 |
| 100 | RM3.17370 | RM317.37 |
| 500 | RM2.72096 | RM1,360.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.43894 | RM3,658.41 |
| 3,000 | RM2.33893 | RM7,016.79 |
| 4,500 | RM2.28882 | RM10,299.69 |
| 7,500 | RM2.23328 | RM16,749.60 |
| 10,500 | RM2.20079 | RM23,108.30 |
| 15,000 | RM2.16956 | RM32,543.40 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

