0.22 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R2E224KNT06

DigiKey Part Number
445-173299-1-ND - Cut Tape (CT)
445-173299-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7R2E224KNT06
Description
CAP CER 0.22UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R2E224KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,244
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.27300RM22.73
50RM1.75560RM87.78
100RM1.59610RM159.61
500RM1.32746RM663.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM1.16837RM1,752.55
3,000RM1.10908RM3,327.24
4,500RM1.07938RM4,857.21
7,500RM1.04647RM7,848.52
10,500RM1.02723RM10,785.92
15,000RM1.00872RM15,130.80
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900