
FG20X7T2E334KNT06 | |
|---|---|
DigiKey Part Number | 445-173305-1-ND - Cut Tape (CT) 445-173305-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7T2E334KNT06 |
Description | CAP CER 0.33UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7T2E334KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.22000 | RM4.22 |
| 10 | RM2.70300 | RM27.03 |
| 50 | RM2.10800 | RM105.40 |
| 100 | RM1.92430 | RM192.43 |
| 500 | RM1.61390 | RM806.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.42793 | RM2,141.89 |
| 3,000 | RM1.35950 | RM4,078.50 |
| 4,500 | RM1.32522 | RM5,963.49 |
| 7,500 | RM1.28721 | RM9,654.07 |
| 10,500 | RM1.26500 | RM13,282.50 |
| 15,000 | RM1.24362 | RM18,654.30 |
| Unit Price without VAT: | RM4.22000 |
|---|---|
| Unit Price with VAT: | RM4.64200 |

