
FG24X7R1E474KNT00 | |
|---|---|
DigiKey Part Number | 445-181747-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R1E474KNT00 |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1E474KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71700 | RM7.17 |
| 50 | RM0.52240 | RM26.12 |
| 100 | RM0.46260 | RM46.26 |
| 500 | RM0.36240 | RM181.20 |
| 1,000 | RM0.33143 | RM331.43 |
| 2,500 | RM0.29879 | RM746.98 |
| 5,000 | RM0.27914 | RM1,395.70 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

