FG24X7R1H154KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 140
Unit Price: RM1.10000
Datasheet

Direct


TDK
In Stock: 60
Unit Price: RM1.34000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,148
Unit Price: RM1.81000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.43870
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R1H154KNT00

DigiKey Part Number
FG24X7R1H154KNT00-ND
Manufacturer
Manufacturer Product Number
FG24X7R1H154KNT00
Description
CAP CER 0.15UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R1H154KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.32016RM160.08
Manufacturers Standard Package
Unit Price without VAT:RM0.32016
Unit Price with VAT:RM0.35218