
FG24X7R2E472KNT06 | |
|---|---|
DigiKey Part Number | 445-180829-1-ND - Cut Tape (CT) 445-180829-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E472KNT06 |
Description | CAP CER 4700PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E472KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53740 | RM26.87 |
| 100 | RM0.47630 | RM47.63 |
| 500 | RM0.37304 | RM186.52 |
| 1,000 | RM0.34116 | RM341.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30598 | RM611.96 |
| 4,000 | RM0.28505 | RM1,140.20 |
| 6,000 | RM0.27457 | RM1,647.42 |
| 10,000 | RM0.26296 | RM2,629.60 |
| 14,000 | RM0.25618 | RM3,586.52 |
| 20,000 | RM0.24965 | RM4,993.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

