100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J101JNT06

DigiKey Part Number
445-173404-1-ND - Cut Tape (CT)
445-173404-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J101JNT06
Description
CAP CER 100PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J101JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,458
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79600RM7.96
50RM0.58240RM29.12
100RM0.51730RM51.73
500RM0.40668RM203.34
1,000RM0.37265RM372.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.33478RM669.56
4,000RM0.31240RM1,249.60
6,000RM0.30119RM1,807.14
10,000RM0.28878RM2,887.80
14,000RM0.28152RM3,941.28
20,000RM0.27454RM5,490.80
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400