
FG26C0G2J122JNT06 | |
|---|---|
DigiKey Part Number | 445-173408-1-ND - Cut Tape (CT) 445-173408-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J122JNT06 |
Description | CAP CER 1200PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J122JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96900 | RM9.69 |
| 50 | RM0.71480 | RM35.74 |
| 100 | RM0.63750 | RM63.75 |
| 500 | RM0.50684 | RM253.42 |
| 1,000 | RM0.46646 | RM466.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.42089 | RM841.78 |
| 4,000 | RM0.39439 | RM1,577.56 |
| 6,000 | RM0.38111 | RM2,286.66 |
| 10,000 | RM0.36640 | RM3,664.00 |
| 14,000 | RM0.35780 | RM5,009.20 |
| 20,000 | RM0.34953 | RM6,990.60 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

