1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J122JNT06

DigiKey Part Number
445-173408-1-ND - Cut Tape (CT)
445-173408-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J122JNT06
Description
CAP CER 1200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J122JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.96900RM9.69
50RM0.71480RM35.74
100RM0.63750RM63.75
500RM0.50684RM253.42
1,000RM0.46646RM466.46
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.42089RM841.78
4,000RM0.39439RM1,577.56
6,000RM0.38111RM2,286.66
10,000RM0.36640RM3,664.00
14,000RM0.35780RM5,009.20
20,000RM0.34953RM6,990.60
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200