2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J222JNT06

DigiKey Part Number
445-175559-1-ND - Cut Tape (CT)
445-175559-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J222JNT06
Description
CAP CER 2200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J222JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.13100RM11.31
50RM0.84080RM42.04
100RM0.75250RM75.25
500RM0.60338RM301.69
1,000RM0.55727RM557.27
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.50452RM1,009.04
4,000RM0.47423RM1,896.92
6,000RM0.45906RM2,754.36
10,000RM0.44225RM4,422.50
14,000RM0.43242RM6,053.88
20,000RM0.42297RM8,459.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500