
FG26C0G2J562JNT06 | |
|---|---|
DigiKey Part Number | 445-173423-1-ND - Cut Tape (CT) 445-173423-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J562JNT06 |
Description | CAP CER 5600PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J562JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.72600 | RM17.26 |
| 50 | RM1.31440 | RM65.72 |
| 100 | RM1.18750 | RM118.75 |
| 500 | RM0.97366 | RM486.83 |
| 1,000 | RM0.90762 | RM907.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.82888 | RM1,657.76 |
| 4,000 | RM0.78544 | RM3,141.76 |
| 6,000 | RM0.76367 | RM4,582.02 |
| 10,000 | RM0.73955 | RM7,395.50 |
| 14,000 | RM0.72545 | RM10,156.30 |
| 20,000 | RM0.71188 | RM14,237.60 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

