6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J682JNT06

DigiKey Part Number
445-173425-1-ND - Cut Tape (CT)
445-173425-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J682JNT06
Description
CAP CER 6800PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J682JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,737
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.91100RM19.11
50RM1.46420RM73.21
100RM1.32580RM132.58
500RM1.09296RM546.48
1,000RM1.02101RM1,021.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.93429RM1,868.58
4,000RM0.88693RM3,547.72
6,000RM0.86321RM5,179.26
10,000RM0.83692RM8,369.20
14,000RM0.82155RM11,501.70
20,000RM0.80676RM16,135.20
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300