
FG26C0G2W153JNT06 | |
|---|---|
DigiKey Part Number | 445-173429-1-ND - Cut Tape (CT) 445-173429-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2W153JNT06 |
Description | CAP CER 0.015UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2W153JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.09200 | RM20.92 |
| 50 | RM1.61060 | RM80.53 |
| 100 | RM1.46210 | RM146.21 |
| 500 | RM1.21084 | RM605.42 |
| 1,000 | RM1.13318 | RM1,133.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.03874 | RM2,077.48 |
| 4,000 | RM0.98764 | RM3,950.56 |
| 6,000 | RM0.96204 | RM5,772.24 |
| 10,000 | RM0.93367 | RM9,336.70 |
| 14,000 | RM0.91709 | RM12,839.26 |
| 20,000 | RM0.90114 | RM18,022.80 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

