FG26C0G2W682JNT06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,787
Unit Price: RM2.92000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.23414
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.18736
Datasheet

Parametric Equivalent


TDK
In Stock: 1,939
Unit Price: RM3.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.94426
Datasheet
6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2W682JNT06

DigiKey Part Number
445-173430-1-ND - Cut Tape (CT)
445-173430-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2W682JNT06
Description
CAP CER 6800PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2W682JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.83099RM1,661.98
Manufacturers Standard Package
Unit Price without VAT:RM0.83099
Unit Price with VAT:RM0.91409