Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2A101JNT06 | |
|---|---|
DigiKey Part Number | 445-173523-1-ND - Cut Tape (CT) 445-173523-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A101JNT06 |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A101JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44360 | RM22.18 |
| 100 | RM0.39120 | RM39.12 |
| 500 | RM0.30330 | RM151.65 |
| 1,000 | RM0.27619 | RM276.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.24667 | RM493.34 |
| 4,000 | RM0.22886 | RM915.44 |
| 6,000 | RM0.21994 | RM1,319.64 |
| 10,000 | RM0.21006 | RM2,100.60 |
| 14,000 | RM0.20429 | RM2,860.06 |
| 20,000 | RM0.19874 | RM3,974.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |







