
FG28C0G2E122JNT06 | |
|---|---|
DigiKey Part Number | 445-173560-1-ND - Cut Tape (CT) 445-173560-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E122JNT06 |
Description | CAP CER 1200PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E122JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.62800 | RM31.40 |
| 100 | RM0.55830 | RM55.83 |
| 500 | RM0.44072 | RM220.36 |
| 1,000 | RM0.40444 | RM404.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36396 | RM727.92 |
| 4,000 | RM0.34014 | RM1,360.56 |
| 6,000 | RM0.32822 | RM1,969.32 |
| 10,000 | RM0.31501 | RM3,150.10 |
| 14,000 | RM0.30729 | RM4,302.06 |
| 20,000 | RM0.29986 | RM5,997.20 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

