
FG28X7R2A682KNT06 | |
|---|---|
DigiKey Part Number | 445-175036-1-ND - Cut Tape (CT) 445-175036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A682KNT06 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A682KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64200 | RM6.42 |
| 50 | RM0.46720 | RM23.36 |
| 100 | RM0.41330 | RM41.33 |
| 500 | RM0.32198 | RM160.99 |
| 1,000 | RM0.29388 | RM293.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27618 | RM552.36 |
| 4,000 | RM0.25679 | RM1,027.16 |
| 6,000 | RM0.24708 | RM1,482.48 |
| 10,000 | RM0.23633 | RM2,363.30 |
| 14,000 | RM0.23005 | RM3,220.70 |
| 20,000 | RM0.22401 | RM4,480.20 |
| 24,000 | RM0.22114 | RM5,307.36 |
| 48,000 | RM0.21150 | RM10,152.00 |
| 50,000 | RM0.21099 | RM10,549.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

