
FHV-12AN | |
|---|---|
DigiKey Part Number | 445-3893-ND |
Manufacturer | |
Manufacturer Product Number | FHV-12AN |
Description | CAP CER 2100PF 50KV Y5S DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2100 pF ±10% 50000V (50kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.362" Dia x 1.299" L (60.00mm x 33.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM389.47000 | RM389.47 |
| 10 | RM336.65300 | RM3,366.53 |
| 50 | RM315.49700 | RM15,774.85 |
| 100 | RM308.94130 | RM30,894.13 |
| Unit Price without VAT: | RM389.47000 |
|---|---|
| Unit Price with VAT: | RM428.41700 |

