
FHV-8AN | |
|---|---|
DigiKey Part Number | 445-2248-ND |
Manufacturer | |
Manufacturer Product Number | FHV-8AN |
Description | CAP CER 1500PF 40KV Y5S DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 40000V (40kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.890" Dia x 1.181" L (48.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM266.90000 | RM266.90 |
| 10 | RM226.65900 | RM2,266.59 |
| 50 | RM210.55160 | RM10,527.58 |
| 100 | RM205.55880 | RM20,555.88 |
| Unit Price without VAT: | RM266.90000 |
|---|---|
| Unit Price with VAT: | RM293.59000 |

