FK16C0G1H153JN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: RM0.70456
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.00400
Datasheet

Similar


TDK
In Stock: 287
Unit Price: RM3.03000
Datasheet

Similar


TDK
In Stock: 468
Unit Price: RM1.77000
Datasheet

Similar


TDK
In Stock: 1,447
Unit Price: RM2.17000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM1.12574
Datasheet

Similar


Murata Electronics
In Stock: 1,873
Unit Price: RM3.19000
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16C0G1H153JN020

DigiKey Part Number
445-4796-ND
Manufacturer
Manufacturer Product Number
FK16C0G1H153JN020
Description
CAP CER 0.015UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16C0G1H153JN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.71786RM358.93
Manufacturers Standard Package
Unit Price without VAT:RM0.71786
Unit Price with VAT:RM0.78965