Direct
Upgrade
Similar
Similar

FK20C0G2E153JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G2E153JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G2E153JN000 |
Description | CAP CER 0.015UF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G2E153JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.13500 | RM21.35 |
| 50 | RM1.64700 | RM82.35 |
| 100 | RM1.49600 | RM149.60 |
| 500 | RM1.24212 | RM621.06 |
| 1,000 | RM1.16360 | RM1,163.60 |
| 2,500 | RM1.08071 | RM2,701.78 |
| 5,000 | RM1.03074 | RM5,153.70 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |



