FK24X7R2A682KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 326
Unit Price: RM2.17000
Datasheet

Similar


TDK
In Stock: 1,000
Unit Price: RM2.96000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.94426
Datasheet

Similar


TDK
In Stock: 1,109
Unit Price: RM3.70000
Datasheet

Similar


TDK
In Stock: 412
Unit Price: RM1.97000
Datasheet

Direct


KEMET
In Stock: 1,021
Unit Price: RM1.34000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19100
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.21756
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.58765
Datasheet

Direct


Murata Electronics
In Stock: 1,820
Unit Price: RM2.01000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.43717
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.77890
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: RM2.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,307
Unit Price: RM2.48000
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X7R2A682KN000

DigiKey Part Number
445-FK24X7R2A682KN000-ND
Manufacturer
Manufacturer Product Number
FK24X7R2A682KN000
Description
CAP CER 6800PF 100V X7R RADIAL
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X7R2A682KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.177" W (5.50mm x 4.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.40258RM201.29
Manufacturers Standard Package
Unit Price without VAT:RM0.40258
Unit Price with VAT:RM0.44284