FK26C0G1H562JN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 486
Unit Price: RM1.34000
Datasheet

Similar


TDK
In Stock: 131
Unit Price: RM1.54000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.36865
Datasheet

Direct


Murata Electronics
In Stock: 275
Unit Price: RM2.88000
Datasheet

Direct


Murata Electronics
In Stock: 1,955
Unit Price: RM2.96000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.09387
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.36865
Datasheet

Similar


Murata Electronics
In Stock: 93
Unit Price: RM2.88000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM2.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.67317
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G1H562JN000

DigiKey Part Number
445-FK26C0G1H562JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G1H562JN000
Description
CAP CER 5600PF 50V C0G RADIAL
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G1H562JN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.71786RM358.93
Manufacturers Standard Package
Unit Price without VAT:RM0.71786
Unit Price with VAT:RM0.78965