
HHM1534 | |
|---|---|
DigiKey Part Number | 445-181296-2-ND - Tape & Reel (TR) 445-181296-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1534 |
Description | BALUN DUAL 50/200 0805 |
Customer Reference | |
Detailed Description | RF Balun 1.92GHz ~ 1.98GHz, 2.11GHz ~ 2.17GHz 50 / 200Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 1.92GHz ~ 1.98GHz, 2.11GHz ~ 2.17GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |

