RF Balun 4.9GHz ~ 5.95GHz 50 / 50Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1907B1

DigiKey Part Number
445-15673-2-ND - Tape & Reel (TR)
445-15673-1-ND - Cut Tape (CT)
445-15673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1907B1
Description
BALUN 4.9GHZ-5.95GHZ 50/50 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 50Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1907B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
0.8dB
Return Loss (Min)
10dB
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,760
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.63200RM6.32
25RM0.60840RM15.21
50RM0.59180RM29.59
100RM0.57470RM57.47
250RM0.55316RM138.29
500RM0.53704RM268.52
1,000RM0.52124RM521.24
5,000RM0.48598RM2,429.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.48079RM4,807.90
20,000RM0.46622RM9,324.40
30,000RM0.45787RM13,736.10
50,000RM0.44751RM22,375.50
70,000RM0.44079RM30,855.30
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100