


IFL12-050NB1HRX300 | |
|---|---|
DigiKey Part Number | IFL12-050NB1HRX300-ND |
Manufacturer | |
Manufacturer Product Number | IFL12-050NB1HRX300 |
Description | RF EMI SHIELD SHEET 300MMX3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 3.937" (100.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Roll | |
Length | 11.811" (300.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,900.38000 | RM11,900.38 |
| Unit Price without VAT: | RM11,900.38000 |
|---|---|
| Unit Price with VAT: | RM13,090.41800 |

