2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210AH900L2TA0G

DigiKey Part Number
445-MCZ1210AH900L2TA0GTR-ND - Tape & Reel (TR)
445-MCZ1210AH900L2TA0GCT-ND - Cut Tape (CT)
445-MCZ1210AH900L2TA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210AH900L2TA0G
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
MCZ1210AH900L2TA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.75Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,662
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.21000RM12.10
25RM1.11720RM27.93
50RM1.05360RM52.68
100RM0.99330RM99.33
250RM0.91896RM229.74
500RM0.86640RM433.20
1,000RM0.81688RM816.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.71927RM2,877.08
8,000RM0.67829RM5,426.32
12,000RM0.65544RM7,865.28
20,000RM0.62777RM12,555.40
28,000RM0.61021RM17,085.88
40,000RM0.59740RM23,896.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600