
MHQ0603P30NHT000 | |
|---|---|
DigiKey Part Number | 445-16843-2-ND - Tape & Reel (TR) 445-16843-1-ND - Cut Tape (CT) 445-16843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P30NHT000 |
Description | FIXED IND 30NH 160MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 160 mA 2.7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P30NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.22100 | RM2.21 |
| 100 | RM0.18210 | RM18.21 |
| 1,000 | RM0.14978 | RM149.78 |
| 5,000 | RM0.13064 | RM653.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.12139 | RM1,820.85 |
| 30,000 | RM0.11446 | RM3,433.80 |
| 45,000 | RM0.11060 | RM4,977.00 |
| 75,000 | RM0.10592 | RM7,944.00 |
| 105,000 | RM0.10295 | RM10,809.75 |
| 150,000 | RM0.09990 | RM14,985.00 |
| 375,000 | RM0.09371 | RM35,141.25 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

