
MHQ1005P10NGT000 | |
|---|---|
DigiKey Part Number | 445-175571-2-ND - Tape & Reel (TR) 445-175571-1-ND - Cut Tape (CT) 445-175571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P10NGT000 |
Description | FIXED IND 10NH 500MA 190 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 190mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P10NGT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.42300 | RM4.23 |
| 100 | RM0.34920 | RM34.92 |
| 1,000 | RM0.28705 | RM287.05 |
| 5,000 | RM0.25037 | RM1,251.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24080 | RM2,408.00 |
| 20,000 | RM0.22707 | RM4,541.40 |
| 30,000 | RM0.21941 | RM6,582.30 |
| 50,000 | RM0.21014 | RM10,507.00 |
| 70,000 | RM0.20426 | RM14,298.20 |
| 100,000 | RM0.19820 | RM19,820.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

