
MHQ1005P2N2CT000 | |
|---|---|
DigiKey Part Number | 445-172418-2-ND - Tape & Reel (TR) 445-172418-1-ND - Cut Tape (CT) 445-172418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P2N2CT000 |
Description | FIXED IND 2.2NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P2N2CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.40300 | RM4.03 |
| 100 | RM0.32980 | RM32.98 |
| 1,000 | RM0.27113 | RM271.13 |
| 5,000 | RM0.23649 | RM1,182.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22745 | RM2,274.50 |
| 20,000 | RM0.21448 | RM4,289.60 |
| 30,000 | RM0.20725 | RM6,217.50 |
| 50,000 | RM0.19849 | RM9,924.50 |
| 70,000 | RM0.19293 | RM13,505.10 |
| 100,000 | RM0.18721 | RM18,721.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

